Part Details for 1700/50 100 by 3M Interconnect
Overview of 1700/50 100 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1700EMS#TRPBF | Analog Devices | No RSENSE Sync Boost DC/DC Cnt | |
DC1700A | Analog Devices | LTC3613EWKH Demo Board ? VIN = | |
LTC1700EMS#PBF | Analog Devices | No RSENSE Sync Boost DC/DC Cnt |
Price & Stock for 1700/50 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157884-100-ND
|
DigiKey | CBL RIBN 50COND TWIST PAIR 100' Min Qty: 100 Lead time: 4 Weeks Container: Spool |
1000 In Stock |
|
$2.3874 / $3.7472 | Buy Now |
DISTI #
19-1700/50100-DS-ND
|
DigiKey | CBL RIBN 50COND TWIST PAIR 0.05 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
130 In Stock |
|
$3.7472 / $7.1900 | Buy Now |
DISTI #
3M157884-5-ND
|
DigiKey | CBL RIBN 50COND TWIST PAIR 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1248 / $25.1300 | Buy Now |
DISTI #
3M157884-50-ND
|
DigiKey | CBL RIBN 50COND TWIST PAIR 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.7324 / $210.2800 | Buy Now |
DISTI #
3M157884-25-ND
|
DigiKey | CBL RIBN 50COND TWIST PAIR 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.9967 / $110.7900 | Buy Now |
DISTI #
3M157884-10-ND
|
DigiKey | CBL RIBN 50COND TWIST PAIR 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8063 / $47.6900 | Buy Now |
DISTI #
7000006025
|
Avnet Americas | 1700/50 100 (Alt: 7000006025) Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days | 0 |
|
$198.8110 / $224.7347 | Buy Now |
DISTI #
MMM7000006025
|
Heilind Electronics | 7000006025 80610672547 50/CAB/RC/TPMT(20,2)/28AWG/.05 | Americas - 0 in Stock |
|
$240.8371 / $252.4905 | Buy Now |