There are no models available for this part yet.
Overview of 1700/16BPSF by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1700A | Analog Devices | LTC3613EWKH Demo Board ? VIN = | |
LTC1700EMS#TRPBF | Analog Devices | No RSENSE Sync Boost DC/DC Cnt | |
LTC1700EMS#PBF | Analog Devices | No RSENSE Sync Boost DC/DC Cnt |
Price & Stock for 1700/16BPSF by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75T8570
|
Newark | 80001384306 1700/16Bpsf=16/Cab/Rc/Tpmt/(9.00,1.50)/28Awg/Str/.050"/100 |3M 1700/16BPSF RoHS: Not Compliant Min Qty: 45 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$121.0500 / $130.1900 | Buy Now | |
DISTI #
1700/16BPSF-ND
|
DigiKey | CBL RIBN 16COND TWIST PAIR 100' Min Qty: 4500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1495 | Buy Now | |
DISTI #
3937-1700/16BPSF-ND
|
DigiKey | CBL RIBN 16COND TWIST PAIR 100' Min Qty: 4500 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
7100161992
|
Avnet Americas | 1700/16BPSF (Alt: 7100161992) Min Qty: 45 Package Multiple: 5 | 0 |
|
$95.7202 / $108.2015 | Buy Now | |
DISTI #
517-1700/16BPSF
|
Mouser Electronics | Flat Cables 16/CAB/RC/TPMT/9.00 ,1.50/28GST.050"100' RoHS: Compliant | 0 |
|
$111.8000 / $114.1800 | Order Now |
CAD Models for 1700/16BPSF by 3M Interconnect
Part Data Attributes for 1700/16BPSF by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
3M
|
Approvals
|
CUL; UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.508 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
16
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Voltage
|
300 V
|
Shielding
|
NO
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLAT CABLE
|