Part Details for 1700/10 by 3M Interconnect
Overview of 1700/10 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 1700/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4351
|
Newark | Twist-To-Flat Cable, 10 Conductor, 100Ft 28Awg, Cable Shielding:Unshielded, No. Of Conductors:10Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.072Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Pitch Spacing:1.27Mm Rohs Compliant: Yes |3M 1700/10 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 15 |
|
$45.2000 / $48.6700 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | 160 |
|
$1.0620 / $2.1240 | Buy Now | |
DISTI #
1700/10
|
TTI | Flat Cables TWISTED FLT CBLE 100' 10COND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$41.6400 / $60.1300 | Buy Now |
Part Details for 1700/10
1700/10 CAD Models
1700/10 Part Data Attributes
|
1700/10
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
1700/10
3M Interconnect
Twisted Pair Flat Cable, 1700/10 28 AWG, .050 (1.27)
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.508 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |