Part Details for 170 by Switchcraft Conxall
Overview of 170 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22F275
|
Newark | Connector, Phone Audio, Plug, 2 Position, No. Of Contacts:2Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Connector Type:Phone Rohs Compliant: Yes |Switchcraft/conxall 170 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5200 | Buy Now |
DISTI #
SC1063-ND
|
DigiKey | CONN PLUG MONO 6.35MM 2COND Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5125 / $16.2000 | Buy Now |
DISTI #
502-170
|
Mouser Electronics | Phone Connectors 2 COND 1/4" SHIELDED RoHS: Compliant | 97 |
|
$13.0300 / $15.6800 | Buy Now |
DISTI #
70214196
|
RS | Conn, AV, Phone, Plug, 3 Cont, Sz 1/4", Cbl Mnt, Insulated, Screw, Copper Alloy | Switchcraft 170 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4300 / $17.7600 | RFQ |
|
Onlinecomponents.com | Conn 1/4"" Mono Plug M 2 POS Screw ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
400 In Stock |
|
$12.1000 / $17.8600 | Buy Now |
DISTI #
51669365
|
Verical | Conn 1/4" Mono Plug M 2 POS Screw ST Cable Mount 2 Terminal 1 Port Min Qty: 3 Package Multiple: 1 Date Code: 1901 | Americas - 388 |
|
$17.0614 / $22.0222 | Buy Now |
DISTI #
000000000000069904
|
Sager | Phone Connectors 2 COND 1/4 SHIELDED | 0 |
|
Buy Now | |
|
Master Electronics | Conn 1/4"" Mono Plug M 2 POS Screw ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
400 In Stock |
|
$12.1000 / $17.8600 | Buy Now |
Part Details for 170
170 CAD Models
170 Part Data Attributes:
|
170
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
170
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Screw Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW |