Part Details for 170 by PLATO
Overview of 170 by PLATO
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H3229
|
Newark | Shear Cutter, 1Mm, Overall Length:131Mm, Cutting Capacity Max:1Mm, For Use With:Copper Wire, Blade Edge:Flush, Product Range:17 Series, Handle Colour:Blue, Size:5" Long Rohs Compliant: Na |Plato 170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1641 |
|
$7.7500 | Buy Now |
DISTI #
577-170
|
Mouser Electronics | Wire Stripping & Cutting Tools SHEAR/CUTTER | 584 |
|
$7.7500 | Buy Now |
DISTI #
70193491
|
RS | General Purpose Lead Cutter, ESD Safe, 18AWG Copper Wire, OL: 5.15" (131mm) | Plato Products 170 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 136 |
|
$7.3300 / $7.9700 | Buy Now |
DISTI #
56718422
|
Verical | High Precision Shear Lead Cutter Min Qty: 10 Package Multiple: 10 Date Code: 1504 | Americas - 360 |
|
$7.8240 / $11.8075 | Buy Now |
DISTI #
PLATO-170
|
TME | Pliers, side,cutting, 130mm, with side face Min Qty: 1 | 157 |
|
$7.2800 / $7.7800 | Buy Now |
DISTI #
2293235
|
element14 Asia-Pacific | SHEAR CUTTER, 1MM RoHS: Not Compliant Min Qty: 1 Container: Each | 1876 |
|
$11.7758 | Buy Now |
DISTI #
2293235
|
Farnell | SHEAR CUTTER, 131MM, 1MM RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 215 |
|
$13.7319 | Buy Now |
DISTI #
657PL170
|
Techni-Tool, Inc. | Plato 170 Cutter, Narrow Head, Flush Cut, 18 AWG Copper Wire, Ergonomic, 5" OAL | 1607 |
|
$8.7400 | Buy Now |
DISTI #
657PL170
|
TestEquity LLC | Plato 170 Cutter, Narrow Head, Flush Cut, 18 AWG Copper Wire, Ergonomic, 5" OAL | 1607 |
|
$8.7400 | Buy Now |