Part Details for 170 by Hammond Manufacturing
Overview of 170 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F5530
|
Newark | Transformer, 50Va, 115V/230V, Voltage Function:Step-Up/Step-Down, Input Voltage:115V, 230V, Output Voltage:115V, 230V, Power Rating:50Va, Output Current:-, Isolation Voltage:-, Transformer Mounting:Chassis Mount Rohs Compliant: Yes |Hammond 170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$35.8000 / $43.1500 | Buy Now |
DISTI #
HM4548-ND
|
DigiKey | XFRMR NON-ISOL 115V-230V 50VA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
42 In Stock |
|
$34.7692 / $41.7200 | Buy Now |
DISTI #
546-170
|
Mouser Electronics | Autotransformers Autotransformer, 50/60 Hz, single winding, 115 / 230VAC step up or down, 50VA RoHS: Compliant | 2 |
|
$34.4200 / $41.4900 | Buy Now |
DISTI #
70180829
|
RS | Transformer, Auto, Enclosed, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 115/230VAC | Hammond Manufacturing 170 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$120.9400 / $137.4300 | RFQ |
|
Powell Electronics | transformer - auto/lead connected Min Qty: 1 | 62 |
|
$34.4300 / $39.3400 | Buy Now |
Part Details for 170
170 CAD Models
170 Part Data Attributes:
|
170
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
170
Hammond Manufacturing
Auto Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Height | 66.802 mm | |
Input Voltage-Max | 230 V | |
Input Voltage-Min | 115 V | |
Length | 66.802 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 230 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 50 VA | |
Width | 55.626 mm |