-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, On-(off), Momentary, Screw Terminal, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1395
|
Newark | Switch, Pushbutton, Spst, 15A, 250V, Product Range:17 Series, Panel Cutout Diameter:12.7Mm, Contact Configuration:Spst-Nc, Switch Operation:On-(Off), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Natural, Ip Rating:- Rohs Compliant: Yes |Carling Technologies 170 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 220 |
|
$10.6800 / $15.0400 | Buy Now |
DISTI #
432-1207-ND
|
DigiKey | SWITCH PUSH SPST-NC 15A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
523 In Stock |
|
$12.0854 / $19.1400 | Buy Now |
DISTI #
691-170
|
Mouser Electronics | Pushbutton Switches 1-pole, ON - (OFF), 10A/15A 250VAC/125VAC not HP rated, Non-Illuminated Nickel Plated Plunger Pushbutton Switch with Screw Terminals RoHS: Compliant | 747 |
|
$8.9600 / $15.0100 | Buy Now |
DISTI #
60641848
|
Verical | Switch Push Button ON (OFF) SPST Round Plunger 15A 250VAC Momentary Contact Screw Panel Mount Min Qty: 10 Package Multiple: 10 Date Code: 2144 | Americas - 2850 |
|
$9.4061 / $11.9376 | Buy Now |
DISTI #
170
|
TTI | Pushbutton Switches 1-pole, ON - (OFF), 10A/15A 250VAC/125VAC not HP rated, Non-Illuminated Nickel Plated Plunger Pushbutton Switch with Screw Terminals RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 4616 In Stock |
|
$7.6900 / $13.6000 | Buy Now |
DISTI #
000000000000308134
|
Sager | Pushbutton Switches 1-pole, ON - (OFF), 10A/15A 250VAC/125VAC not HP rated, Non-Illuminated Nickel Plated Plunger Pushbutton Switch with Screw Terminals Min Qty: 1 | 43 |
|
$5.5400 / $6.8200 | Buy Now |
DISTI #
1164212
|
element14 Asia-Pacific | SWITCH, PUSHBUTTON, SPST, 15A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 220 |
|
$9.2339 / $15.3255 | Buy Now |
DISTI #
1164212
|
Farnell | SWITCH, PUSHBUTTON, SPST, 15A, 250V RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 6 Days Container: Each | 220 |
|
$10.9377 / $15.3933 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
170
Carling Technologies
Pushbutton Switch, SPST, On-(off), Momentary, Screw Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.24 inch | |
Actuator Material | BRASS | |
Actuator Type | PLUNGER | |
Body Breadth | 14.63 mm | |
Body Height | 15.34 mm | |
Body Length or Diameter | 35.1 mm | |
Bushing Length | 0.562 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-(OFF) | |
Contact Timing | SLOW-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 11.12 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |