Part Details for 170-A by Carling Technologies
Overview of 170-A by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 170-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B9927
|
Newark | 170-A Rohs Compliant: Yes |Carling Technologies 170-A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0800 / $29.5400 | Buy Now |
DISTI #
691-170-A
|
Mouser Electronics | Pushbutton Switches 170A RoHS: Compliant | 0 |
|
$17.0400 / $26.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5000 / $17.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.5000 / $17.3200 | Buy Now |
Part Details for 170-A
170-A CAD Models
170-A Part Data Attributes:
|
170-A
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
170-A
Carling Technologies
Pushbutton Switch, SPST, Momentary, Wire Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | PLUNGER | |
Body Breadth | 14.63 mm | |
Body Height | 15.34 mm | |
Body Length or Diameter | 35.1 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 11.12 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |