Part Details for 170-99002 by HellermannTyton
Overview of 170-99002 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86990-024LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, Polarized, 44 Positions, 2.00mm (0.079in) Pitch. | |
68899-002LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Unshielded, 8 Positions, 1 Port | |
10123699-002C-TRLF | Amphenol Communications Solutions | SAS/PCIe 3.0 (U.2) Connectors, Storage and Server Connector, 68 Position Vertical SMT Plug, 12Gb/s. |
Price & Stock for 170-99002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSG0BLADE-MET-ML
|
TME | Blade Min Qty: 1 | 0 |
|
$69.7600 / $80.8800 | RFQ |