Part Details for 170-702-170-000 by NorComp
Overview of 170-702-170-000 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-702-170-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3683
|
Newark | Hand Tool, 26-20Awg, 0.15" Strip Length, Crimp Tool Type:Ratchet, For Use With:Norcomp 170 Series 26-20Awg D Sub Machined Contacts, Product Range:170 Series Rohs Compliant: Yes |Norcomp 170-702-170-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$824.4300 / $948.4100 | Buy Now |
DISTI #
T1000M-ND
|
DigiKey | TOOL HAND CRIMPER 20-26AWG SIDE Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
4 In Stock |
|
$845.1930 / $907.8000 | Buy Now |
DISTI #
636-170-702-170-000
|
Mouser Electronics | Crimpers / Crimping Tools Hand Crimp Tool Machined Contacts RoHS: Compliant | 0 |
|
$890.1200 / $905.0000 | Order Now |
|
Future Electronics | 26 to 20 AWG Double Action Ratchet Hand Tool Assembly RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$887.2600 / $931.6200 | Buy Now |
|
Onlinecomponents.com | Contact CrimPing Tool RoHS: Compliant | 0 |
|
$774.8400 / $815.6200 | Buy Now |