Part Details for 170-21200 by HellermannTyton
Overview of 170-21200 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-21200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4668
|
Newark | Helagaine Braided Sleeving, 12 Mm Dia, Pa66, Gy, 328 Ft/Reel |Hellermanntyton 170-21200 Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$251.8400 / $305.5600 | Buy Now |
DISTI #
170-21200-ND
|
DigiKey | SLEEVING 0.472" X 328' GRAY Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$217.7924 / $234.5500 | Buy Now |
DISTI #
329-17021200
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Helagaine Braided Sleeving, 12 mm Dia, PA66, GY, 328 ft/Reel RoHS: Compliant | 0 |
|
$217.7900 / $234.4700 | Order Now |
DISTI #
70399916
|
RS | Braided Sleeve, Helagaine, 12mmDia, Polyamide6.6, Gray,328ft/Reel | HellermannTyton 170-21200 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: Reel | 0 |
|
$237.4600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$235.0000 / $253.1800 | Buy Now | |
DISTI #
170-21200
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit Helagaine Braided Sleeving, 12 mm Dia, PA66, GY, 328 ft/Reel RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$214.4800 / $232.1600 | Buy Now |
DISTI #
000000000003671946
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Helagaine Braided Sleeving, 12 mm Dia, PA66, GY, 328 ft/Reel Min Qty: 1 | 0 |
|
$304.8700 / $331.1400 | Buy Now |