Part Details for 170-20400 by HellermannTyton
Overview of 170-20400 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-20400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4665
|
Newark | Helagaine Braided Sleeving, 4 Mm Dia, Pa66, Gy, 656 Ft/Reel |Hellermanntyton 170-20400 Min Qty: 1 Package Multiple: 656 Date Code: 0 Container: SPOOL | 0 |
|
$178.3900 / $216.4400 | Buy Now |
DISTI #
170-20400-ND
|
DigiKey | EXPANDABLE SLEEVING 656' GRAY Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$166.1400 | Buy Now |
DISTI #
329-17020400
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Helagaine Braided Sleeving, 4 mm Dia, PA66, GY, 656 ft/Reel RoHS: Compliant | 0 |
|
$166.1300 / $166.1400 | Order Now |
DISTI #
70353696
|
RS | Helagaine Braidee Sleeving, 4mm Dia., 6.6, gray, 656ft/reel | HellermannTyton 170-20400 RoHS: Compliant Min Qty: 1 Package Multiple: 656 Container: ft. Coil | 0 |
|
$208.5100 / $229.3600 | RFQ |
|
Onlinecomponents.com | Cable Accessories Braided Sleeving Polyamide 6/6 Gray |
1 In Stock |
|
$166.9600 / $179.3300 | Buy Now |
DISTI #
170-20400
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit Helagaine Braided Sleeving, 4 mm Dia, PA66, GY, 656 ft/Reel RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 5 In Stock |
|
$154.8800 / $179.7500 | Buy Now |
DISTI #
000000000003671943
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Helagaine Braided Sleeving, 4 mm Dia, PA66, GY, 656 ft/Reel Min Qty: 1 | 0 |
|
$215.9400 / $234.5600 | Buy Now |
|
Master Electronics | Cable Accessories Braided Sleeving Polyamide 6/6 Gray |
1 In Stock |
|
$166.9600 / $179.3300 | Buy Now |