Part Details for 170-201-170L003 by NorComp
Overview of 170-201-170L003 by NorComp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-201-170L003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4609
|
Newark | D Sub Contact, Pin, 26-20Awg, Crimp, For Use With:Norcomp 170 Series D Sub Housing Connectors, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Norcomp 170-201-170L003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1458 |
|
$0.4490 / $0.9810 | Buy Now |
DISTI #
170-201-170L003-ND
|
DigiKey | CONN D-SUB PIN 20-26AWG CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
5360 In Stock |
|
$0.4833 / $0.9700 | Buy Now |
DISTI #
636-170-201-170L003
|
Mouser Electronics | D-Sub Contacts Mach. Contact Male 30 Gold Over Nickel RoHS: Compliant | 44656 |
|
$0.4430 / $0.9700 | Buy Now |
|
Future Electronics | CONTACT PIN MALE 30 MICRONS GOLD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 500Bag |
|
$0.4550 / $0.4950 | Buy Now |
DISTI #
TEX170-201-170L003
|
Heilind Electronics | Americas - 2271 in Stock |
|
$0.5323 / $0.5790 | Buy Now | |
|
Onlinecomponents.com | Male Machined Contact Crimp RoHS: Compliant |
2121 In Stock 5000 On Order |
|
$0.4400 / $3.3000 | Buy Now |
DISTI #
77892313
|
Verical | Contact PIN Crimp ST 20-26AWG Bag Min Qty: 20 Package Multiple: 10 Date Code: 2344 | Americas - 2120 |
|
$0.6079 / $4.3709 | Buy Now |
DISTI #
TEX170-201-170L003
|
Interstate Connecting Components | 681 |
|
$0.5323 / $0.5790 | Buy Now | |
DISTI #
2921527
|
element14 Asia-Pacific | D SUB CONTACT, PIN, 26-20AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 1458 |
|
$0.4686 / $1.0141 | Buy Now |
DISTI #
2921527
|
Farnell | D SUB CONTACT, PIN, 26-20AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 1458 |
|
$0.4799 / $1.0540 | Buy Now |
Part Details for 170-201-170L003
170-201-170L003 CAD Models
170-201-170L003 Part Data Attributes:
|
170-201-170L003
NorComp
Buy Now
Datasheet
|
Compare Parts:
170-201-170L003
NorComp
CONTACT PIN MALE 30 MICRONS GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.189 inch | |
Terminal Type | CRIMP | |
Used With | D SUB | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |