Part Details for 170-102-170L002 by NorComp
Overview of 170-102-170L002 by NorComp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-102-170L002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4607
|
Newark | D Sub Contact, Socket, 28-24Awg, Crimp, For Use With:Norcomp 170 Series D Sub Housing Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg Rohs Compliant: Yes |Norcomp 170-102-170L002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.0960 / $0.2080 | Buy Now |
DISTI #
86SE-ND
|
DigiKey | CONN D-SUB SOCKET 24-28AWG CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
965 In Stock |
|
$0.1414 / $0.3700 | Buy Now |
DISTI #
636-170-102-170L002
|
Mouser Electronics | D-Sub Contacts FEMALE 24-28 AWG 10" GOLD RoHS: Compliant | 0 |
|
$0.1240 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1000 | Buy Now |
DISTI #
TEX170-102-170L002
|
Heilind Electronics | Americas - 1545 in Stock1500 On Order |
|
$0.1148 / $0.1490 | Buy Now | |
DISTI #
TEX170-102-170L002
|
Interstate Connecting Components | 360350 On Order |
|
$0.1148 / $0.1490 | Buy Now | |
DISTI #
2921525
|
element14 Asia-Pacific | D SUB CONTACT, SOCKET, 28-24AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$0.1334 / $0.3602 | Buy Now |
DISTI #
2921525
|
Farnell | RoHS: Compliant Min Qty: 500 Lead time: 15 Weeks, 3 Days Container: Each | 4 |
|
$0.1473 / $0.1989 | Buy Now |
Part Details for 170-102-170L002
170-102-170L002 CAD Models
170-102-170L002 Part Data Attributes:
|
170-102-170L002
NorComp
Buy Now
Datasheet
|
Compare Parts:
170-102-170L002
NorComp
CONN SKT STAMPED 24-28AWG 10GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 1.5 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.295 inch | |
Terminal Type | CRIMP | |
Used With | CRIMP CONTACT CONNECTORS | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |