Part Details for 170-102-170L001 by NorComp
Overview of 170-102-170L001 by NorComp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-102-170L001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0525
|
Newark | Contact, Crimp, Receptacle, 28-24Awg, For Use With:Norcomp 170 Series D Sub Housing Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Wire Size Awg Rohs Compliant: Yes |Norcomp 170-102-170L001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$0.0810 / $0.1340 | Buy Now |
DISTI #
40Y4606
|
Newark | D Sub Contact, Socket, 28-24Awg, Crimp, For Use With:Norcomp 170 Series D Sub Housing Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg Rohs Compliant: Yes |Norcomp 170-102-170L001 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 / $0.1050 | Buy Now |
DISTI #
85SE-ND
|
DigiKey | CONN D-SUB SOCKET 24-28AWG CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
486 In Stock |
|
$0.0879 / $0.2400 | Buy Now |
DISTI #
636-170-102-170L001
|
Mouser Electronics | D-Sub Contacts FEMALE 24-28 AWG GOLD FLASH RoHS: Compliant | 2536 |
|
$0.0780 / $0.2300 | Buy Now |
|
Future Electronics | 170 Series Female Female/Socket Crimp D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0715 | Buy Now |
DISTI #
TEX170-102-170L001
|
Heilind Electronics | Americas - 154 in Stock375 On Order |
|
$0.0820 / $0.1064 | Buy Now | |
|
Onlinecomponents.com | Female D-Sub Crimp Contact RoHS: Compliant |
6000 In Stock |
|
$0.0680 / $0.5000 | Buy Now |
DISTI #
78401583
|
Verical | 170-102-170L001 Min Qty: 350 Package Multiple: 50 Date Code: 2411 | Americas - 6000 |
|
$0.1217 / $0.1986 | Buy Now |
DISTI #
TEX170-102-170L001
|
Interstate Connecting Components | 3687 On Order |
|
$0.0820 / $0.1064 | Buy Now | |
DISTI #
2294211
|
element14 Asia-Pacific | CONTACT, CRIMP, RECEPTACLE, 28-24AWG RoHS: Compliant Min Qty: 100 Container: Each | 55 |
|
$0.1214 / $0.1347 | Buy Now |
Part Details for 170-102-170L001
170-102-170L001 CAD Models
170-102-170L001 Part Data Attributes:
|
170-102-170L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
170-102-170L001
NorComp
CONN SOCKT STAMPED 24-28AWG GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 1.5 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.295 inch | |
Terminal Type | CRIMP | |
Used With | CRIMP CONTACT CONNECTORS | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |