There are no models available for this part yet.
Overview of 170-037-173L010 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 170-037-173L010 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK5110
|
Newark | D Sub Housing, Plug, 37Pos, Dc Rohs Compliant: Yes |Norcomp 170-037-173L010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$2.2500 / $2.6600 | Buy Now | |
DISTI #
40Y4577
|
Newark | D Sub Shell, Size Dc, Steel, No. Of Positions:37Positions, Connector Type:D Sub, Connector Shell Size:Dc, Product Range:170 Series, Gender:Plug, Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 170-037-173L010 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $3.5300 | Buy Now | |
DISTI #
5737ME-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 37POS Min Qty: 1 Lead time: 24 Weeks Container: Tray |
107 In Stock |
|
$1.8986 / $4.4300 | Buy Now | |
DISTI #
636-170-037-173L010
|
Mouser Electronics | D-Sub Standard Connectors 37P Male Crimp w/ Clinch Nut 1 RoHS: Compliant | 46 |
|
$1.8900 / $3.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Lead time: 16 Weeks | 0 |
|
$2.4200 | Buy Now | ||
Onlinecomponents.com | Male D-Sub 37 Position Crimp And Poke RoHS: Compliant | 0 |
|
$1.9700 / $2.7300 | Buy Now |
CAD Models for 170-037-173L010 by NorComp
Part Data Attributes for 170-037-173L010 by NorComp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
NorComp
|
Body Breadth
|
0.496 inch
|
Body Depth
|
0.196 inch
|
Body Length
|
2.728 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
FRONT-POLYBUTYLENE TEREPHTHALATE AND REAR-POLYAMIDE66
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
CLINCH NUT
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-50 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 170-037-173L010
This table gives cross-reference parts and alternative options found for 170-037-173L010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 170-037-173L010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
170-037-171-010 | D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, #4-40, Receptacle | EDAC Inc | 170-037-173L010 vs 170-037-171-010 |