Part Details for 170-03131 by HellermannTyton
Overview of 170-03131 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-03131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4602
|
Newark | Braided Sleeving, Split Wrap, 2" Dia, Pet, Black, 50 Ft/Bulk Reel |Hellermanntyton 170-03131 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$209.8600 / $254.6300 | Buy Now |
DISTI #
170-03131-ND
|
DigiKey | SELF WRAP 50' BLACK Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$177.3052 / $195.4500 | Buy Now |
DISTI #
329-17003131
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit BSPSW200B BLK 2.00 BRDSLV RoHS: Compliant | 0 |
|
$180.8900 / $195.3800 | Order Now |
DISTI #
70399968
|
RS | Braided Sleeve, Split Wrap, 2.0"ID, PET, Black,50/Bulk Reel | HellermannTyton 170-03131 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Reel | 0 |
|
$181.7700 / $195.4500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$196.4300 / $210.9800 | Buy Now | |
DISTI #
170-03131
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit BSPSW200B BLK 2.00 BRDSLV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$175.5200 / $193.4900 | Buy Now |
DISTI #
000000000003671906
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit BSPSW200B BLK 2.00 BRDSLV Min Qty: 1 | 0 |
|
$254.0600 / $275.9600 | Buy Now |