Part Details for 170-03035 by HellermannTyton
Overview of 170-03035 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703035BGF-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703035BYGC-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703035AYGC-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 170-03035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170-03035-ND
|
DigiKey | EXPAND SLEEVING 1/4" X 100' BLK Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$31.5506 / $49.5700 | Buy Now |
DISTI #
329-17003035
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit BSPSC140 PET BLK 0.25 BRD SLV RoHS: Compliant | 6 |
|
$31.5500 / $43.4100 | Buy Now |
DISTI #
70399692
|
RS | Fray Resistant Flame Retardant Expandable Braided Sleeve, 0.25"Dia, Black, 100 | HellermannTyton 170-03035 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$46.0100 / $50.5600 | RFQ |
|
Onlinecomponents.com | Braided Sleeving - Expandable - Fray Resistant - 0.25" Dia - PET - Black - 100 ft/reel RoHS: Compliant |
10 In Stock |
|
$33.1500 / $45.8100 | Buy Now |
DISTI #
84346508
|
Verical | Cable Accessories Braided Sleeving Polyester Black Reel RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$44.9540 / $59.5530 | Buy Now |
DISTI #
170-03035
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit BSPSC140 PET BLK 0.25 BRD SLV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$31.2300 / $39.2600 | Buy Now |
DISTI #
000000000003671812
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit BSPSC140 PET BLK 0.25 BRD SLV Min Qty: 1 | 0 |
|
$46.3900 / $50.3900 | Buy Now |
|
Master Electronics | Braided Sleeving - Expandable - Fray Resistant - 0.25" Dia - PET - Black - 100 ft/reel RoHS: Compliant |
10 In Stock |
|
$33.1500 / $45.8100 | Buy Now |