Part Details for 170-03015 by HellermannTyton
Overview of 170-03015 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-03015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170-03015-ND
|
DigiKey | EXPAND SLEEVE 1.25" X 50' BLACK Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$42.6418 / $53.7200 | Buy Now |
DISTI #
329-17003015
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit BSPSC1140 PET BLK 1.25 BRD SLV RoHS: Compliant | 0 |
|
$42.6400 / $53.7000 | Order Now |
DISTI #
70399694
|
RS | Fray Resistant Expandable Braided Sleeve,1.25"Dia, PET, Black, 50/Standard Reel | HellermannTyton 170-03015 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Reel | 0 |
|
$57.1100 / $64.9000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$46.5300 / $61.6000 | Buy Now | |
DISTI #
170-03015
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit BSPSC1140 PET BLK 1.25 BRD SLV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$42.2100 / $53.1700 | Buy Now |
DISTI #
000000000003671794
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit BSPSC1140 PET BLK 1.25 BRD SLV Min Qty: 1 | 0 |
|
$61.1100 / $66.3600 | Buy Now |