Part Details for 170-002-170L001 by NorComp
Overview of 170-002-170L001 by NorComp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-002-170L001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8623
|
Newark | D Sub Contact, Socket, 28-24Awg, Crimp, For Use With:Norcomp 170 Series D Sub Housing Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg Rohs Compliant: Yes |Norcomp 170-002-170L001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14138 |
|
$0.0510 / $0.1290 | Buy Now |
DISTI #
40Y4523
|
Newark | D Sub Contact, Socket, 28-24Awg, Crimp, For Use With:Norcomp 170 Series D Sub Housing Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg Rohs Compliant: Yes |Norcomp 170-002-170L001 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
37-170-002-170L001CT-ND
|
DigiKey | CONN D-SUB SOCKET 24-28AWG CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
91880 In Stock |
|
$0.0919 / $0.2600 | Buy Now |
DISTI #
636-170-002-170L001
|
Mouser Electronics | D-Sub Contacts F/M CRIMP CONTACTS 24-28 AWG BRASS/AU RoHS: Compliant | 18115 |
|
$0.0880 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0429 | Buy Now |
|
Onlinecomponents.com | Female D-Sub Crimp Contact RoHS: Compliant |
20000 In Stock |
|
$0.0412 / $0.0740 | Buy Now |
DISTI #
78401172
|
Verical | Contact SKT Crimp ST Cable Mount 24-28AWG Container Min Qty: 1020 Package Multiple: 340 Date Code: 2352 | Americas - 19720 |
|
$0.0602 / $0.0875 | Buy Now |
DISTI #
2918692
|
element14 Asia-Pacific | D SUB CONTACT, SOCKET, 28-24AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 14138 |
|
$0.0933 / $0.2435 | Buy Now |
DISTI #
2913240
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.1081 / $0.1177 | Buy Now |
DISTI #
2918692
|
Farnell | D SUB CONTACT, SOCKET, 28-24AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Cut Tape | 14138 |
|
$0.1055 / $0.1394 | Buy Now |
Part Details for 170-002-170L001
170-002-170L001 CAD Models
170-002-170L001 Part Data Attributes:
|
170-002-170L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
170-002-170L001
NorComp
CONTACT FEMAL 24-28AWG GOLD FLSH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 1.5 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.295 inch | |
Terminal Type | CRIMP | |
Used With | CRIMP CONTACT CONNECTORS | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |