Part Details for 170-001-170L001 by NorComp
Overview of 170-001-170L001 by NorComp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 170-001-170L001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8621
|
Newark | D Sub Contact, Pin, 28-24Awg, Crimp, For Use With:Norcomp 170 Series D Sub Housing Connectors, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Norcomp 170-001-170L001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16349 |
|
$0.0510 / $0.1290 | Buy Now |
DISTI #
40Y4521
|
Newark | D Sub Contact, Pin, 28-24Awg, Crimp, For Use With:Norcomp 170 Series D Sub Housing Connectors, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Norcomp 170-001-170L001 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
37-170-001-170L001CT-ND
|
DigiKey | CONN D-SUB PIN 24-28AWG CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
179313 In Stock |
|
$0.0657 / $0.2000 | Buy Now |
DISTI #
636-170-001-170L001
|
Mouser Electronics | D-Sub Contacts Male Contact 20-28 AWG Gold Flash RoHS: Compliant | 35940 |
|
$0.0650 / $0.1900 | Buy Now |
|
Future Electronics | 170 Series Male Pin Gold 24-28 AWG Crimp Stamped D-Sub Contact RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0429 | Buy Now |
|
Onlinecomponents.com | Male D-Sub Crimp Contact RoHS: Compliant |
20000 In Stock |
|
$0.0412 / $0.0740 | Buy Now |
DISTI #
78969586
|
Verical | Contact PIN Crimp ST Cable Mount 24-28AWG Min Qty: 1020 Package Multiple: 340 Date Code: 2347 | Americas - 19720 |
|
$0.0602 / $0.0875 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 9265 |
|
$0.0419 / $0.1288 | Buy Now |
DISTI #
2918690
|
element14 Asia-Pacific | D SUB CONTACT, PIN, 28-24AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 16349 |
|
$0.0688 / $0.2013 | Buy Now |
DISTI #
2918690
|
Farnell | D SUB CONTACT, PIN, 28-24AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Cut Tape | 16349 |
|
$0.0756 / $0.1394 | Buy Now |
Part Details for 170-001-170L001
170-001-170L001 CAD Models
170-001-170L001 Part Data Attributes:
|
170-001-170L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
170-001-170L001
NorComp
CONTACT MALE 24-28AWG GOLD FLASH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.269 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |