Part Details for 170-00038-001 by Laird, A DuPont Business
Overview of 170-00038-001 by Laird, A DuPont Business
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021122-00038D4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 38 contacts. | |
20021311-00038T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 38 contacts | |
20021321-00038D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 38 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 170-00038-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
814-170-00038-001
|
Mouser Electronics | Antennas FEED,2FT,SPOL,4.9-5. 9GHz | 0 |
|
$65.6800 / $72.4800 | Order Now |
Part Details for 170-00038-001
170-00038-001 CAD Models
170-00038-001 Part Data Attributes
|
170-00038-001
Laird, A DuPont Business
Buy Now
|
Compare Parts:
170-00038-001
Laird, A DuPont Business
|
Samacsys Manufacturer | Laird Technologies |