Part Details for 17.5TDMEJ31.5 by Eaton Corporation
Overview of 17.5TDMEJ31.5 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17.5TDMEJ31.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5TDMEJ31-5
|
Avnet Americas | High Voltage DIN Distribution Fuse 17.5kV 31.5A - Bulk (Alt: 17-5TDMEJ31-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-17.5TDMEJ31.5
|
Mouser Electronics | Specialty Fuses 17.5KV 31.5A 2"DIN BROWN RESIN SEAL RoHS: Not Compliant | 0 |
|
$1,201.6900 | Order Now |
Part Details for 17.5TDMEJ31.5
17.5TDMEJ31.5 CAD Models
17.5TDMEJ31.5 Part Data Attributes
|
17.5TDMEJ31.5
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
17.5TDMEJ31.5
Eaton Corporation
Electric Fuse, 31.5A, 17500VAC, 17500VDC, 50000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 442 mm | |
Body Length or Diameter | 51 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1400 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 31.5 A | |
Rated Voltage(AC) | 17500 V | |
Rated Voltage(DC) | 17500 V | |
Reference Standard | DIN 43625; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 17.5TDMEJ31.5
This table gives cross-reference parts and alternative options found for 17.5TDMEJ31.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17.5TDMEJ31.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17.5TDMEJ31.5 | Electric Fuse, 31.5A, 17500VAC, 50000A (IR), Inline/holder, | Cornell Dubilier Electronics Inc | 17.5TDMEJ31.5 vs 17.5TDMEJ31.5 |