Part Details for 17.5OHGMA20 by Eaton Bussmann
Overview of 17.5OHGMA20 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17.5OHGMA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N4134
|
Newark | 17.5Kv 20Amp 2.5" Oil Fuse |Eaton Bussmann 17.5OHGMA20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$700.0700 / $852.6500 | Buy Now |
DISTI #
17.5OHGMA20-ND
|
DigiKey | FUSE CARTRIDGE 20A 17.5KVAC Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$815.8500 | Buy Now |
DISTI #
71337485
|
RS | 17.5KV 20AMP 2.5 OIL FUSE | Bussmann by Eaton 17.5OHGMA20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$722.7400 / $803.0400 | RFQ |