Part Details for 17.5CAV10 by Eaton Bussmann
Overview of 17.5CAV10 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17.5CAV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M7532
|
Newark | 17.5Kv 10Amp 8" Cav Fuse |Eaton Bussmann 17.5CAV10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$616.6300 / $751.0200 | Buy Now |
DISTI #
17.5CAV10-ND
|
DigiKey | FUSE CARTRIDGE 10A 17.5KVAC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$718.6000 | Buy Now |
DISTI #
71337440
|
RS | 17.5KV 10Amp 8 CAV FUSE | Bussmann by Eaton 17.5CAV10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$646.7400 / $718.6000 | RFQ |