Part Details for 17.5SDMSJ16 by Cooper Industries
Overview of 17.5SDMSJ16 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 17.5SDMSJ16
17.5SDMSJ16 CAD Models
17.5SDMSJ16 Part Data Attributes
|
17.5SDMSJ16
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
17.5SDMSJ16
Cooper Industries
Electric Fuse, 16A, 17500VAC, 17500VDC, 35500A (IR), Inline/holder
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 442 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 290 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35500 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 17500 V | |
Rated Voltage(DC) | 17500 V | |
Reference Standard | DIN 43625; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |