Part Details for 17-9241-225 by 3M Interconnect
Overview of 17-9241-225 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-9241-225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M5710
|
Newark | Touch Sensor, Meter Display Type:-, Display Size:220.21Mm X 364.97Mm, Display Resolution:1024 X 1024 Pixels, Screen Size:17.8", Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Product Range:17-9241 Seriesrohs Compliant: Yes |3M 17-9241-225 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |