Part Details for 17-8951-205 by 3M Interconnect
Overview of 17-8951-205 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4895-1ARJZ-R2 | Analog Devices | 6Lead SOT23 Decomp L/N L/P Op | |
5962-8951801RA | Analog Devices | 8-BIT 600NS ADC WITH T/H | |
ADA4895-1ARJZ-R7 | Analog Devices | 6Lead SOT23 Decomp L/N L/P Op |
Price & Stock for 17-8951-205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M5708
|
Newark | Touch Sensor, Meter Display Type:-, Display Size:702.82Mm X 398.53Mm, Display Resolution:1024 X 1024 Pixels, Screen Size:31.81", Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Height:31.81" Rohs Compliant: Yes |3M 17-8951-205 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
69916199
|
Verical | Touch Screen Capacitive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 4 |
|
$400.9720 / $568.4250 | Buy Now |