Part Details for 17-64091-845 by MELTRIC Corporation
Overview of 17-64091-845 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-64091-845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74216407
|
RS | DN20c RECEPTACLE METAL BLUE SIZE 5 IP 54-55 9P, G 20A 480 VAC-130 VDC 60 Hz | Meltric 17-64091-845 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$865.3400 / $896.8100 | RFQ |