Part Details for 17-608200-007FG by Gruber Industries Inc
Overview of 17-608200-007FG by Gruber Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-116082000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 8 position, 2.54mm (0.100in) pitch |
Price & Stock for 17-608200-007FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4871-17-608200-007FGTB-ND
|
DigiKey | Cat5e Patch Cable, USA, CM, STR, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$5.6400 | Buy Now |