Part Details for 17-500012 by Conec Corporation
Overview of 17-500012 by Conec Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137945-00012TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10147605-00012LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 12 Positions, Tin Plating, Natural Color | |
SIT8008BC-22-33E-50.001250 | SiTime | 1 to 110 MHz, Low Power Oscillator |