Part Details for 17-400193 by Conec Corporation
Overview of 17-400193 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-400193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-400193
|
Heilind Electronics | PANEL-MOUNT PLUG CONNECTOR 3 POS | Americas - 0 in Stock |
|
$12.7895 / $17.1392 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2200 / $19.2800 | Buy Now |
DISTI #
COC17-400193
|
Interstate Connecting Components | PANEL-MOUNT PLUG CONNECTOR 3 POS | 0 |
|
$12.7895 / $17.1392 | Buy Now |
|
CDM Electronics | 3 POS MALE POWER CONNECTOR PANEL MT Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.6400 / $19.9100 | RFQ |
Part Details for 17-400193
17-400193 CAD Models
17-400193 Part Data Attributes:
|
17-400193
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-400193
Conec Corporation
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CONEC | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |