Part Details for 17-400183 by Conec Corporation
Overview of 17-400183 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 17-400183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-400183
|
Heilind Electronics | CABLE-SIDE PLUG CONNECTOR 3 POS | Americas - 0 in Stock |
|
$18.5305 / $24.8557 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8700 / $27.9500 | Buy Now |
DISTI #
COC17-400183
|
Interstate Connecting Components | CABLE-SIDE PLUG CONNECTOR 3 POS | 0 |
|
$18.5305 / $24.8557 | Buy Now |
Part Details for 17-400183
17-400183 CAD Models
17-400183 Part Data Attributes:
|
17-400183
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-400183
Conec Corporation
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CONEC | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |