Part Details for 17-400173 by Conec Corporation
Overview of 17-400173 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-400173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-400173
|
Heilind Electronics | PANEL-MOUNT SOCKET CONNECTOR 3 POS | Americas - 0 in Stock |
|
$14.5800 / $19.5340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8400 / $21.9700 | Buy Now |
DISTI #
COC17-400173
|
Interstate Connecting Components | PANEL-MOUNT SOCKET CONNECTOR 3 POS | 0 |
|
$14.5800 / $19.5340 | Buy Now |
|
CDM Electronics | 3 POS FEMALE POWER CONNECTOR PANEL MT Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.5500 / $22.6900 | RFQ |
Part Details for 17-400173
17-400173 CAD Models
17-400173 Part Data Attributes
|
17-400173
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-400173
Conec Corporation
CONN RCPT FMALE 3POS GOLD CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CONEC | |
Backshell Type | SOLID | |
Body Depth | 1.276 inch | |
Body Diameter | 1.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |