Part Details for 17-400153 by Conec Corporation
Overview of 17-400153 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-400153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-400153
|
Heilind Electronics | PANEL-MOUNT PLUG CONNECTOR 2 POS | Americas - 0 in Stock |
|
$9.7911 / $13.1323 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1700 / $14.7700 | Buy Now |
DISTI #
COC17-400153
|
Interstate Connecting Components | PANEL-MOUNT PLUG CONNECTOR 2 POS | 0 |
|
$9.7911 / $13.1323 | Buy Now |
|
CDM Electronics | 2 POS MALE POWER CONNECTOR PANEL MT Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.4400 / $15.2500 | RFQ |
Part Details for 17-400153
17-400153 CAD Models
17-400153 Part Data Attributes:
|
17-400153
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-400153
Conec Corporation
CONN PLUG MALE 2POS GOLD CRIMP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |