Part Details for 17-300370-060 by Conec Corporation
Overview of 17-300370-060 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 17-300370-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-300370-060
|
Heilind Electronics | IP67 DUPLEX LC ODVA PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC17-300370-060
|
Interstate Connecting Components | IP67 DUPLEX LC ODVA PLUG | 0 |
|
Buy Now |
Part Details for 17-300370-060
17-300370-060 CAD Models
17-300370-060 Part Data Attributes
|
17-300370-060
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-300370-060
Conec Corporation
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 60 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |