Part Details for 17-300300-030 by Conec Corporation
Results Overview of 17-300300-030 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-300300-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-300300-030
|
Heilind Electronics | IP67 DUPLEX LC ODVA PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC17-300300-030
|
Interstate Connecting Components | IP67 DUPLEX LC ODVA PLUG | 0 |
|
Buy Now |
Part Details for 17-300300-030
17-300300-030 CAD Models
17-300300-030 Part Data Attributes
|
17-300300-030
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-300300-030
Conec Corporation
Cable Assembly
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 30 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for 17-300300-030
This table gives cross-reference parts and alternative options found for 17-300300-030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17-300300-030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NKFP92ERLLSM030 | Panduit Corp | $101.9462 | Cable Assembly, | 17-300300-030 vs NKFP92ERLLSM030 |
17-300370-030 | Conec Corporation | Check for Price | Cable Assembly | 17-300300-030 vs 17-300370-030 |
NKFPX2ELLLSM030 | Panduit Corp | $101.7090 | Cable Assembly, | 17-300300-030 vs NKFPX2ELLLSM030 |