Part Details for 17-300200 by Conec Corporation
Overview of 17-300200 by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-00200MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10106264-3002002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 3ACP 8S | |
10106262-3002001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 3ACP 8S |
Price & Stock for 17-300200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-300200
|
Heilind Electronics | DUPLEX LC PLUG KIT SINGLE MOLD | Americas - 0 in Stock |
|
$22.7937 / $30.5531 | Buy Now |
|
Onlinecomponents.com | DUPLEX LC PLUG KIT SINGLE MOLD + PLUG COVER ASSEMBLY PLASTIC VERSION RoHS: Compliant | 0 |
|
$22.9000 / $33.6600 | Buy Now |
DISTI #
17-300200
|
TME | connector IP67 Duplex LC Plug Kit(SM) Min Qty: 20 | 0 |
|
$25.7700 | RFQ |
DISTI #
COC17-300200
|
Interstate Connecting Components | DUPLEX LC PLUG KIT SINGLE MOLD | 0 |
|
$22.7937 / $30.5531 | Buy Now |
|
CDM Electronics | DUPLEX LC PLUG KIT SINGLE MOLD W PLUG Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.3000 / $35.4900 | RFQ |
Part Details for 17-300200
17-300200 CAD Models
17-300200 Part Data Attributes
|
17-300200
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-300200
Conec Corporation
Fiber Optic LC Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Description | Conn LC Single Mode Duplex PL ST Panel Mount | |
Samacsys Manufacturer | CONEC | |
Samacsys Modified On | 2023-02-22 15:27:29 | |
Category CO2 Kg | 4 | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Connector Type | FIBER OPTIC LC CONNECTOR |