Part Details for 17-300120 by Amphenol Corporation
Overview of 17-300120 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9122AI-2C1-25E300.120000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AI-2B2-33E300.120000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 17-300120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-17-300120
|
Mouser Electronics | Fiber Optic Connectors APC IP67 FBROPT DPLX LC PLUG KIT DIE CAST RoHS: Compliant | 2 |
|
$38.3200 / $49.0000 | Buy Now |