Part Details for 17-241021 by Conec Corporation
Overview of 17-241021 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-241021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-241021
|
Heilind Electronics | IP67 USB 3.0 REC.COVE AS. KIT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC17-241021
|
Interstate Connecting Components | IP67 USB 3.0 REC.COVE AS. KIT | 0 |
|
Buy Now |
Part Details for 17-241021
17-241021 CAD Models
17-241021 Part Data Attributes
|
17-241021
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-241021
Conec Corporation
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Additional Feature | IP67,68 | |
Body Breadth | 1.26 inch | |
Body Depth | 1.169 inch | |
Body Length | 1.378 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |