Part Details for 17-21UYOC/S530-A2/4T by Everlight Electronics Co Ltd
Overview of 17-21UYOC/S530-A2/4T by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 17-21UYOC/S530-A2/4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
638-1721UYOCS530A24T
|
Mouser Electronics | Everlight | 0 |
|
$0.0220 / $0.0290 | Order Now |
DISTI #
84018259
|
Verical | Chip Package LED RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2431 | Americas - 16000 |
|
$0.0339 | Buy Now |
|
LCSC | SMD2x1.3mm LED Indication - Discrete ROHS | 3900 |
|
$0.0378 / $0.0670 | Buy Now |
Part Details for 17-21UYOC/S530-A2/4T
17-21UYOC/S530-A2/4T CAD Models
17-21UYOC/S530-A2/4T Part Data Attributes
|
17-21UYOC/S530-A2/4T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
17-21UYOC/S530-A2/4T
Everlight Electronics Co Ltd
Single Color LED, Super Yellow Orange, Water Clear, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | SUPER YELLOW ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.015 cd | |
Luminous Intensity-Nom | 38.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |