Part Details for 17-215/B6C-YP2R2N/4T by Everlight Electronics Co Ltd
Overview of 17-215/B6C-YP2R2N/4T by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 17-215/B6C-YP2R2N/4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
638-17215B6CYP2R2N4T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0210 / $0.0280 | Order Now |
|
LCSC | 0805 LED Indication - Discrete ROHS | 4000 |
|
$0.0347 / $0.0367 | Buy Now |
Part Details for 17-215/B6C-YP2R2N/4T
17-215/B6C-YP2R2N/4T CAD Models
17-215/B6C-YP2R2N/4T Part Data Attributes
|
17-215/B6C-YP2R2N/4T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
17-215/B6C-YP2R2N/4T
Everlight Electronics Co Ltd
Single Color LED, Blue, Water Clear, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.7 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.057 cd | |
Luminous Intensity-Nom | 118.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 470 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |