Part Details for 17-210001 by Conec Corporation
Overview of 17-210001 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 17-210001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-210001
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.8727 / $10.5497 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3800 / $11.0800 | Buy Now |
DISTI #
COC17-210001
|
Interstate Connecting Components | 0 |
|
$7.8727 / $10.5497 | Buy Now | |
|
CDM Electronics | IP67 RECEPTACLE ASSEMBLY KIT USB 2.0 Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.3900 / $12.2500 | RFQ |
Part Details for 17-210001
17-210001 CAD Models
17-210001 Part Data Attributes:
|
17-210001
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-210001
Conec Corporation
Telecom and Datacom Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Body Depth | 0.843 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Total Number of Contacts | 4 |