Part Details for 17-21/GHC-YR1T1/4T by Everlight Electronics Co Ltd
Overview of 17-21/GHC-YR1T1/4T by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-21/GHC-YR1T1/4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0805 LED Indication - Discrete ROHS | 12610 |
|
$0.0310 / $0.0548 | Buy Now |
Part Details for 17-21/GHC-YR1T1/4T
17-21/GHC-YR1T1/4T CAD Models
17-21/GHC-YR1T1/4T Part Data Attributes
|
17-21/GHC-YR1T1/4T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
17-21/GHC-YR1T1/4T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Green, Water Clear, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Color | BRILLIANT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.7 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.112 cd | |
Luminous Intensity-Nom | 236.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 518 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |