Part Details for 17-200521 by Conec Corporation
Overview of 17-200521 by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 17-200521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-200521
|
Heilind Electronics | USB 2.0 TYPE A PLUG (STRAIN RE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | USB Patch Cable 3m Plug/Plug RoHS: Compliant |
16 Partner Stock |
|
$24.4800 / $35.7900 | Buy Now |
DISTI #
69772209
|
Verical | Usb 2.0 Type A to Type A Patch Cord Strain Relief Version IP20 To IP20/IP67 To IP20 M28 Thread RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 16 |
|
$24.9100 / $25.9500 | Buy Now |
DISTI #
COC17-200521
|
Interstate Connecting Components | USB 2.0 TYPE A PLUG (STRAIN RE | 0 |
|
Buy Now | |
|
CDM Electronics | USB 2.0 TYPE A PLUG STRAIN RELIEF Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.9700 / $24.6900 | RFQ |
|
Master Electronics | USB Patch Cable 3m Plug/Plug RoHS: Compliant |
16 Partner Stock |
|
$24.4800 / $35.7900 | Buy Now |