Part Details for 17-200311 by Conec Corporation
Overview of 17-200311 by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 17-200311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-200311
|
Heilind Electronics | 4.5 METER USB PATCH CORD INDUS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
23 Partner Stock |
|
$27.5200 / $41.1200 | Buy Now |
DISTI #
69230093
|
Verical | Cable Assembly Patch Cord 4.5m 24AWG USB Type A to USB Type A PL-PL RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 23 |
|
$28.0400 / $29.2000 | Buy Now |
DISTI #
COC17-200311
|
Interstate Connecting Components | 4.5 METER USB PATCH CORD INDUS | 0 |
|
Buy Now | |
|
CDM Electronics | USB 2.0 PATCH CORD Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.0900 / $32.6700 | RFQ |
|
Master Electronics | RoHS: Compliant |
23 Partner Stock |
|
$27.5200 / $41.1200 | Buy Now |