Part Details for 17-200181 by Conec Corporation
Overview of 17-200181 by Conec Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 17-200181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-200181
|
Heilind Electronics | USB WATER RESISTANT USB 2.0 TY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | USB WATER RESISTANT USB 2.0 TYPE A PLUG INDUSTRIAL TO TYPE B PLUG STANDARD PATCH CORD 2METER LONG RoHS: Compliant |
29 Partner Stock |
|
$12.3700 / $18.0600 | Buy Now |
DISTI #
65706787
|
Verical | Cable Assembly Patch Cord 2m 24AWG USB Type A to USB Type B PL-PL RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 29 |
|
$20.5100 / $21.3600 | Buy Now |
DISTI #
COC17-200181
|
Interstate Connecting Components | USB WATER RESISTANT USB 2.0 TY | 0 |
|
Buy Now | |
|
CDM Electronics | USB 2.0 PATCH CORD Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.3100 / $18.6500 | RFQ |
DISTI #
C1S149700132069
|
Chip1Stop | Connector Circular | 29 |
|
$24.6000 / $25.8000 | Buy Now |
|
Master Electronics | USB WATER RESISTANT USB 2.0 TYPE A PLUG INDUSTRIAL TO TYPE B PLUG STANDARD PATCH CORD 2METER LONG RoHS: Compliant |
29 Partner Stock |
|
$12.3700 / $18.0600 | Buy Now |