There are no models available for this part yet.
Overview of 17-200131 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106262-0013102LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 52S STB, Right Angle, Header. | |
10106262-0013101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 52S STB, Right Angle, Header. |
Price & Stock for 17-200131 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC17-200131
|
Heilind Electronics | IP67 USB 2.0 TYPE A PLUG ASS | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC17-200131
|
Interstate Connecting Components | IP67 USB 2.0 TYPE A PLUG ASS | 0 |
|
Buy Now | ||
CDM Electronics | IP67 USB 2.0 TYPE INAIN PLUG ASSEMBLY KI Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.0000 / $16.0700 | RFQ |
CAD Models for 17-200131 by Conec Corporation
Part Data Attributes for 17-200131 by Conec Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Depth
|
2.433 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
USB CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
USB 2.0
|
Dielectric Withstanding Voltage
|
500VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|