Part Details for 17-200011 by Conec Corporation
Overview of 17-200011 by Conec Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1612000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 6 power pins, 120 signal pins, Vertical | |
CE1402000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 20 signal pins, Vertical | |
CE1602000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 6 power pins, 20 signal pins, Vertical |
Price & Stock for 17-200011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-200011
|
Heilind Electronics | USB 2 TYPE A TO A FEMALE ADAPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | USB Receptacle Kit w.Type A F/ RoHS: Compliant |
40 Partner Stock |
|
$6.5300 / $9.6300 | Buy Now |
DISTI #
69148393
|
Verical | IP67 USB Receptacle Assembly Kit with USB 2.0 Type A F/ F Adaptor RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 40 |
|
$6.8400 | Buy Now |
DISTI #
COC17-200011
|
Interstate Connecting Components | USB 2 TYPE A TO A FEMALE ADAPT | 0 |
|
Buy Now | |
|
CDM Electronics | USB 2 TYPE A TO A FEMALE ADAPTOR PANEL Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.0000 / $11.6900 | RFQ |
DISTI #
C1S149700094556
|
Chip1Stop | IP67 USB Receptacle Assembly Kit with USB 2.0 Type A F/ F Adaptor | 40 |
|
$8.2300 / $8.2500 | Buy Now |
|
Master Electronics | USB Receptacle Kit w.Type A F/ RoHS: Compliant |
40 Partner Stock |
|
$6.5300 / $9.6300 | Buy Now |