Part Details for 17-150144 by Conec Corporation
Overview of 17-150144 by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-150144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-150144
|
Heilind Electronics | RJ45 CAT.6A JACK RECEPTAC | Americas - 0 in Stock |
|
$21.9127 / $29.3791 | Buy Now |
|
Onlinecomponents.com | RJ45 CAT.6A JACK RECEPTACLE ASSEMBLY KIT,M28 METAL VERSION SH.CAT.6A RJ45 COUPLER RoHS: Compliant | 0 |
|
$22.0200 / $32.3600 | Buy Now |
DISTI #
17-150144
|
TME | Einbausteckverbinder Cat. 6A Metall vernickelt Inline-Kupplu Min Qty: 10 | 0 |
|
$25.2300 | RFQ |
DISTI #
COC17-150144
|
Interstate Connecting Components | RJ45 CAT.6A JACK RECEPTAC | 0 |
|
$21.9127 / $29.3791 | Buy Now |
|
CDM Electronics | RJ45 CAT.6A JACK RECEPTACLE KIT Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.3600 / $34.1300 | RFQ |
Part Details for 17-150144
17-150144 CAD Models
17-150144 Part Data Attributes
|
17-150144
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-150144
Conec Corporation
Telecom and Datacom Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | CONEC | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER |